You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
23ESA474MMF50NF
Rotary Potentiometer, Spindle Operated, 470 kohm, 1 Turns, Linear, 400 mW, ± 20%, 23ESA Series
- Manufacturer:
- CITEC - TE CONNECTIVITY CITEC - TE CONNECTIVITY
- Manufacturer Part No:
- 23ESA474MMF50NF
- Order Code:
- 35012601
- Product Range
- 23ESA Series
- Also Known As:
- 1624146-2, 23E 470KA 6.35X50FL B7 CAT
- Technical Datasheet:
- 23ESA474MMF50NF Datasheet
Product Range Selector (23ESA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 470kohm
- :
- 1Turns
- :
- Linear
- :
- 400mW
- :
- ± 20%
- :
- 23ESA Series
- :
- Panel Mount
- :
- 6.35mm
- :
- 1
- :
- Screwdriver Slot
- :
- 50mm
Technical Docs (1)
Product Overview
- Resistance range of 1Kohm to 1Mohm
- ±20% tolerance
- Rated power dissipation at 40°C is 0.4W
- Mounting bracket
- Dual gang and dual concentric Styles
- Diecast metal bush available
Also Known As
93 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/06/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $5.78 ($6.36) | ( ) |
Pricing is unavailable. Please contact customer services.