You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MS24264R14T12S9-LC - 

Circular Connector, MIL-DTL-26500 Series, Wall Mount Receptacle, 12 Contacts

MS24264R14T12S9-LC - Circular Connector, MIL-DTL-26500 Series, Wall Mount Receptacle, 12 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS24264R14T12S9-LC
Order Code:
2110624
Product Range
MIL-DTL-26500 Series
See all Technical Docs

Product Overview

The MS24264R14T12S9-LC from Cinch is MIL-DTL-26500 series wall mount receptacle with 12 contacts. These connectors are available with variety of shell and finishes which are used in some of the most rugged environments and must perform flawlessly under wide temperature ranges, high vibrations and resistant to contaminants. It withstands high vibration and suitable for quick disconnect applications.
  • 250 mating cycles
  • Styles qualified to Boeing BACC45 series
  • Crimp front release contacts
  • Optional fixed contacts, PC termination
  • High reliability, minimum insulation resistance of 5000Mohm
  • Environmentally sealed, ozone resistance of 0.015% by volume
  • Operates at extreme temperature range from -55°C to +200°C
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp socket contacts with gold plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

:
MIL-DTL-26500 Series
:
Wall Mount Receptacle
:
12Contacts
:
Crimp Socket - Contacts Not Supplied
:
Threaded
:
14-12
:
Aluminium Alloy Body
:
Non-conductive Black Anodise
:
Copper Alloy
:
Gold
:
9
:
Environmentally Sealed
:
MIL-DTL-26500 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

10 total stock globally

Supplier Direct Ship

7 business days delivery for in stock items

$66.18 ( $72.80 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $66.18 ($72.80)
  ( )
5+ $60.82 ($66.90)
  ( )
10+ $59.74 ($65.71)
  ( )
25+ $57.23 ($62.95)
  ( )
50+ $53.66 ($59.03)
  ( )
100+ $51.87 ($57.06)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.