You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MS24264R14B4P6 - 

Circular Connector, MIL-DTL-26500 Series, Wall Mount Receptacle, 4 Contacts, Crimp Pin, Bayonet

MS24264R14B4P6 - Circular Connector, MIL-DTL-26500 Series, Wall Mount Receptacle, 4 Contacts, Crimp Pin, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS24264R14B4P6
Order Code:
2110569
Product Range
MIL-DTL-26500 Series
Technical Datasheet:
MS24264R14B4P6   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
MIL-DTL-26500 Series
:
Wall Mount Receptacle
:
4
:
Crimp Pin
:
Bayonet
:
14-4
:
Aluminium Alloy Body
:
Non-conductive Black Anodise
:
Copper Alloy
:
Gold
:
6
:
Environmentally Sealed
:
MIL-DTL-26500 Series
:
No SVHC (15-Jan-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MS24264R14B4P6 from Cinch is MIL-DTL-26500 series wall mount receptacle with 4 contacts. These connectors are available with variety of shell and finishes which are used in some of the most rugged environments and must perform flawlessly under wide temperature ranges, high vibrations and resistant to contaminants. It withstands high vibration and suitable for quick disconnect applications.
  • 500 mating cycles
  • Styles qualified to Boeing BACC45 series
  • Crimp front release contacts
  • Optional fixed contacts, PC termination
  • High reliability, minimum insulation resistance of 5000Mohm
  • Environmentally sealed, ozone resistance of 0.015% by volume
  • Operates at extreme temperature range from -55°C to +200°C
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Aerospace, Defence, Military, Industrial

Associated Products

Compare Selected

New product