You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CN1020A24G30P6-200

Circular Connector, CN1020 Series, Straight Plug, 30 Contacts, Crimp Pin, Bayonet, 24-30

CN1020A24G30P6-200 - Circular Connector, CN1020 Series, Straight Plug, 30 Contacts, Crimp Pin, Bayonet, 24-30

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CN1020A24G30P6-200
Order Code:
2108911
Product Range
CN1020 Series, MIL-DTL-26500 Series Equivalent
See all Technical Docs

Product Overview

The CN1020A24G30P6-200 from Cinch is CN1020 series, MIL-DTL-26500 series equivalent straight plug with 30 contacts. The CN1020 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN1020 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High vibration bayonet plug with metal to metal bottoming shells
  • Non rotating accessory teeth & advanced fluid resistance elastometers
  • Styles qualified to Boeing BACC63CB series
  • Front release crimp contacts
  • Operating temperature range from -55°C to 200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 500 mating cycles and salt spray exposure of 96hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CN1020 Series

:
Straight Plug

:
30Contacts

:
Crimp Pin

:
Bayonet

:
24-30

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
6

:
Environmentally Sealed, Vibration-proof

:
MIL-DTL-26500 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

12 total stock globally

Supplier Direct Ship

With you in 7 business days

$214.67 ( $236.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $214.67 ($236.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $210.07 ($231.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $205.71 ($226.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $199.61 ($219.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $188.03 ($206.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange