You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CN0967C24G30S8-240 - 

Circular Connector, CN0967 Series, Wall Mount Receptacle, 30 Contacts, Crimp Socket, Threaded

CN0967C24G30S8-240 - Circular Connector, CN0967 Series, Wall Mount Receptacle, 30 Contacts, Crimp Socket, Threaded
CN0967C24G30S8-240 - Circular Connector, CN0967 Series, Wall Mount Receptacle, 30 Contacts, Crimp Socket, Threaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CN0967C24G30S8-240
Order Code:
2107937
Product Range
CN0967 Series, MIL-DTL-26500 Series Equivalent
See all Technical Docs

Product Overview

The CN0967C24G30S8-240 from Cinch is CN0967 series, MIL-DTL-26500 series equivalent wall mount receptacle with 30 contacts. The CN0967 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0967 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Threaded coupling receptacle connectors
  • Non rotating accessory teeth & advanced fluid resistance elastometers
  • Firewall conformance and styles qualified to Boeing BACC63BV series
  • Front release crimp contacts
  • Operating temperature range from -55°C to 200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 200 mating cycles and salt spray exposure of 96hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Commercial, Industrial

Product Information

:
CN0967 Series
:
Wall Mount Receptacle
:
30Contacts
:
Crimp Socket
:
Threaded
:
24-30
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
8
:
Environmentally Sealed, Firewall, Vibration Resistant
:
MIL-DTL-26500 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 total stock globally

Supplier Direct Ship

7 business days delivery for in stock items

$265.68 ( $292.25 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $265.68 ($292.25)
  ( )
5+ $261.72 ($287.89)
  ( )
10+ $256.81 ($282.49)
  ( )
25+ $239.81 ($263.79)