You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CN0966A24A30P6-040
Circular Connector, CN0966 Series, Straight Plug, 30 Contacts, Crimp Pin - Contacts Not Supplied
- Manufacturer Part No:
- CN0966A24A30P6-040
- Order Code:
- 2105095
- Product Range
- CN0966 Series, MIL-DTL-26500 Series Equivalent
- Technical Datasheet:
- CN0966A24A30P6-040 Datasheet
Product Range Selector (CN0966 Series, MIL-DTL-26500 Series Equivalent)
See all from this product rangeProduct Overview
- Threaded coupling design
- Optional ground spring, non rotating accessory teeth & advanced fluid resistance elastometers
- Firewall conformance and styles qualified to Boeing BACC63BP series
- Front release crimp contacts
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 200 mating cycles and salt spray of 96hour
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CN0966 Series
- :
- Straight Plug
- :
- 30Contacts
- :
- Crimp Pin - Contacts Not Supplied
- :
- Threaded
- :
- 24-30
- :
- Aluminium Alloy Body
- :
- Non-conductive Black Anodise
- :
- Copper Alloy
- :
- Gold
- :
- 6
- :
- Environmentally Sealed, Firewall
- :
- MIL-DTL-26500 Series
Technical Docs (1)
9 total stock globally
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7 business days.
With you in 7 business days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $143.49 ($157.84) | ( ) |
5+ | $139.24 ($153.16) | ( ) |
10+ | $135.04 ($148.54) | ( ) |
25+ | $130.80 ($143.88) | ( ) |
50+ | $122.37 ($134.61) | ( ) |
100+ | $119.59 ($131.55) | ( ) |
Pricing is unavailable. Please contact customer services.