You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C48-06R20-28P-106
Circular Connector, C48 Series, Straight Plug, 28 Contacts, Crimp Pin - Contacts Not Supplied
- Manufacturer Part No:
- C48-06R20-28P-106
- Order Code:
- 2110029
- Product Range
- C48 Series, MIL-DTL-26500 Series Equivalent
- Technical Datasheet:
- C48-06R20-28P-106 Datasheet
Product Range Selector (C48 Series, MIL-DTL-26500 Series Equivalent)
See all from this product rangeProduct Overview
- High reliability connectors
- Connector styles qualified to Boeing BACC45 series
- Front release crimp contacts
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- Salt spray exposure of 96hour
- Threaded coupling with 200 mating cycles
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- C48 Series
- :
- Straight Plug
- :
- 28Contacts
- :
- Crimp Pin - Contacts Not Supplied
- :
- Threaded
- :
- 20-28
- :
- Aluminium Alloy Body
- :
- Non-conductive Black Anodise
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Environmentally Sealed
- :
- MIL-DTL-26500 Series
Technical Docs (1)
4 total stock globally
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7 business days.
With you in 7 business days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $77.85 ($85.64) | ( ) |
5+ | $75.56 ($83.12) | ( ) |
10+ | $73.27 ($80.60) | ( ) |
25+ | $70.98 ($78.08) | ( ) |
50+ | $66.40 ($73.04) | ( ) |
100+ | $64.90 ($71.39) | ( ) |
Pricing is unavailable. Please contact customer services.