You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C48-06R12-12P8-102
Circular Connector, C48 Series, Straight Plug, 12 Contacts, Crimp Pin, Threaded, 12-12
- Manufacturer Part No:
- C48-06R12-12P8-102
- Order Code:
- 2091455
- Product Range
- C48 Series, MIL-DTL-26500 Series Equivalent
- Technical Datasheet:
- C48-06R12-12P8-102 Datasheet
Product Range Selector (C48 Series, MIL-DTL-26500 Series Equivalent)
See all from this product rangeProduct Overview
- High reliability connectors
- Connector styles qualified to Boeing BACC45 series
- Front release crimp contacts
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- Salt spray exposure of 96hour
- Threaded coupling with 200 mating cycles
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- C48 Series
- :
- Straight Plug
- :
- 12Contacts
- :
- Crimp Pin
- :
- Threaded
- :
- 12-12
- :
- Aluminium Alloy Body
- :
- Non-conductive Black Anodise
- :
- Copper Alloy
- :
- Gold
- :
- 8
- :
- Environmentally Sealed
- :
- MIL-DTL-26500 Series
Technical Docs (1)
10 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $62.34 ($68.57) | ( ) |
5+ | $57.28 ($63.01) | ( ) |
10+ | $56.26 ($61.89) | ( ) |
25+ | $53.91 ($59.30) | ( ) |
50+ | $50.53 ($55.58) | ( ) |
100+ | $49.26 ($54.19) | ( ) |
Pricing is unavailable. Please contact customer services.