You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BACC63BP24H43PN

Circular Connector, BACC63 Series, Straight Plug, 43 Contacts, Crimp Pin, Threaded, 24-43

CINCH CONNECTIVITY SOLUTIONS BACC63BP24H43PN
CINCH CONNECTIVITY SOLUTIONS BACC63BP24H43PN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BACC63BP24H43PN
Order Code:
2088535
Product Range
BACC63 Series, MIL-DTL-26500 Series Equivalent
Technical Datasheet:
BACC63BP24H43PN   Datasheet
See all Technical Docs

Product Range Selector (BACC63 Series, MIL-DTL-26500 Series Equivalent)

See all from this product range

Product Overview

The BACC63BP24H43PN from Cinch is BACC63 series, MIL-DTL-26500 series equivalent straight plug with 43 contacts. These BACC63 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC63 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Vibration resistant self locking threaded plug with advanced fluid resistant elastometers
  • Shielded connectors
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Threaded coupling with 200 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BACC63 Series

:
Straight Plug

:
43Contacts

:
Crimp Pin

:
Threaded

:
24-43

:
Aluminium Alloy Body

:
Non-conductive Black Anodise

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

:
MIL-DTL-26500 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

23 total stock globally

Supplier Direct Ship

With you in 7 business days

$214.43 ( $235.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $214.43 ($235.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $208.10 ($228.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $201.80 ($221.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $195.48 ($215.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $182.87 ($201.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --