You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BACC63BP24C43SNH
Circular Connector, BACC63 Series, Straight Plug, 43 Contacts, Crimp Socket - Contacts Not Supplied
- Manufacturer Part No:
- BACC63BP24C43SNH
- Order Code:
- 2088421
- Product Range
- BACC63 Series, MIL-DTL-26500 Series Equivalent
- Technical Datasheet:
- BACC63BP24C43SNH Datasheet
Product Range Selector (BACC63 Series, MIL-DTL-26500 Series Equivalent)
See all from this product rangeProduct Overview
- Vibration resistant self locking threaded plug with advanced fluid resistant elastometers
- Shielded connectors
- High reliability connectors
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- Salt spray exposure of 96hour
- Threaded coupling with 200 mating cycles
- Aluminium alloy body material with cadmium plating
- Copper alloy crimp socket contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BACC63 Series
- :
- Straight Plug
- :
- 43Contacts
- :
- Crimp Socket - Contacts Not Supplied
- :
- Threaded
- :
- 24-43
- :
- Aluminium Alloy Body
- :
- Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Environmentally Sealed
- :
- MIL-DTL-26500 Series
Technical Docs (1)
1 total stock globally
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7 business days.
With you in 7 business days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $171.46 ($188.61) | ( ) |
5+ | $166.39 ($183.03) | ( ) |
10+ | $161.35 ($177.49) | ( ) |
25+ | $156.30 ($171.93) | ( ) |
50+ | $146.22 ($160.84) | ( ) |
100+ | $138.17 ($151.99) | ( ) |
Pricing is unavailable. Please contact customer services.