You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AR37.B
Ferric Chloride, Powder, Granules, Bottle, 1 l
- Manufacturer:
- CIF CIF
- Manufacturer Part No:
- AR37.B
- Order Code:
- 2345434
- Product Range
- CIF Ferric Chloride Etching
- Also Known As:
- GTIN UPC EAN: 3664131000383
- Technical Datasheet:
- AR37.B Datasheet
Product Range Selector (CIF Ferric Chloride Etching)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bottle
- :
- 1l
- :
- 400g
- :
- CIF Ferric Chloride Etching
Technical Documents (2)
Product Overview
- Supplied as a single 1L dose in a 1 litre bottle
- Easy to store
Applications
Industrial, Consumer Electronics
Also Known As
No Longer Manufactured
Hazardous Item
There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $17.15 ($18.87) | ( ) |
5+ | $15.87 ($17.46) | ( ) |
10+ | $12.85 ($14.14) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.