You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

THS50330RJ

Resistor, Axial Leaded, 330 ohm, THS Series, 50 W, ± 5%, Solder Lug, 1.25 kV

CGS - TE CONNECTIVITY THS50330RJ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS50330RJ
Order Code:
1259499
Product Range
THS Series
Also Known As:
4-1879071-5, THS50 330R 5%
Technical Datasheet:
THS50330RJ   Datasheet
See all Technical Docs

Product Range Selector (THS Series)

See all from this product range

Alternatives for THS50330RJ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
330ohm

:
THS Series

:
50W

:
± 5%

:
Solder Lug

:
1.25kV

:
Wirewound

:
± 30ppm/°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The THS series from CGS - TE Connectivity are aluminium housed power resistors. The extremely stable, high quality wire wound resistors are capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. This resistor is made from quality materials for optimum reliability and stability. The aluminium housing power resistor is designed for general purpose use, power generation and the traction industry. It is also used in braking resistor, balancing resistor, capacitor charging and discharging, crowbar, filter, electrical machinery general use and available through distribution.
  • Resistance range from 0.01ohm to 100Kohm
  • Power rating range from 10W to 20W, maximum working voltage range from 160V to 1.25KV
  • Versatile product with reliability
  • Long term stability
  • Minimum insulation resistance is 10,000Mohm (dry), 1000Mohm (after moisture test)
  • Temperature coefficient is 50ppm/°C(below 100R), 30ppm/°C( above 100R)
  • Standard tolerance is 5%
  • High voltage, high power resistor

Also Known As

4-1879071-5, THS50 330R 5%

No Longer Stocked

$5.86 ( $6.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.86 ($6.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.29 ($5.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.84 ($5.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40+ $4.50 ($4.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.94 ($4.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ $3.38 ($3.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $3.10 ($3.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $3.00 ($3.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --