You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMF3100KJT
SMD Chip Resistor, 100 kohm, ± 5%, 3 W, SMD, Metal Film, High Power
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- SMF3100KJT
- Order Code:
- 1086436
- Product Range
- SMF Series
- Also Known As:
- 6-1879022-1, SMF3 100K 5%
- Technical Datasheet:
- SMF3100KJT Datasheet
Product Range Selector (SMF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100kohm
- :
- ± 5%
- :
- 3W
- :
- SMD
- :
- Metal Film
- :
- High Power
- :
- SMF Series
- :
- ± 100ppm/°C
- :
- 300V
- :
- -
Technical Docs (3)
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.635 ($0.70) | ( ) |
10+ | $0.41 ($0.45) | ( ) |
100+ | $0.319 ($0.35) | ( ) |
500+ | $0.258 ($0.28) | ( ) |
1000+ | $0.242 ($0.27) | ( ) |
Pricing is unavailable. Please contact customer services.