You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SBCHE64K7J
Through Hole Resistor, 4.7 kohm, SBC Series, 7 W, ± 5%, Axial Leaded, 181.4 V
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- SBCHE64K7J
- Order Code:
- 1174399
- Product Range
- SBC Series
- Also Known As:
- 4-1623732-0, BCHE 7 W 4K7 5%
- Technical Datasheet:
- SBCHE64K7J Datasheet
Product Range Selector (SBC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.7kohm
- :
- SBC Series
- :
- 7W
- :
- ± 5%
- :
- Axial Leaded
- :
- 181.4V
- :
- Wirewound
- :
- ± 200ppm/°C
- :
- -
Technical Docs (1)
Product Overview
- Resistance value ranges from 0.2ohm to 22Kohm
- Maximum power rating of 17W
- Available in ±5% and ±10% tolerance
- Temperature coefficient is 200ppm/°C (400ppm/°C below 18ohm)
- Operating temperature range -55°C to +350°C
- Vertical or axial mounting style
- Fusible style, non flammable
- Special solvent resistance
- High Power Resistor
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.15 ($1.27) | ( ) |
10+ | $0.906 ($1.00) | ( ) |
100+ | $0.788 ($0.87) | ( ) |
500+ | $0.709 ($0.78) | ( ) |
1000+ | $0.63 ($0.69) | ( ) |
2500+ | $0.552 ($0.61) | ( ) |
10000+ | $0.538 ($0.59) | ( ) |
Pricing is unavailable. Please contact customer services.