You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SBCHE61K8J

Through Hole Resistor, 1.8 kohm, SBC Series, 7 W, ± 5%, Radial Leaded, 112.3 V

CGS - TE CONNECTIVITY SBCHE61K8J

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SBCHE61K8J
Order Code:
1174394
Product Range
SBC Series
Also Known As:
1-1623732-6, BCHE 7 W 1K8 5%
Technical Datasheet:
SBCHE61K8J   Datasheet
See all Technical Docs

Product Range Selector (SBC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.8kohm

:
SBC Series

:
7W

:
± 5%

:
Radial Leaded

:
112.3V

:
Wirewound

:
± 200ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The TE Connectivity SBC (Square Ceramic) series are through hole, power wirewound resistors. These resistors are wound on continuous glass fibre elements or have a ceramic core depending on resistance value. The element is housed in a ceramic case and sealed with inorganic silica filler. Their construction gives a resistor with high insulation resistance and low surface temperature, capable of withstanding high overload currents. These resistors are ideally suited to a variety of applications within industrial and commercial environments where performance and reliability are of prime importance. The SBC series resistors are mainly used in fan force ovens, cooker hoods, power supplies and triac based speed control applications.
  • Resistance value ranges from 0.2ohm to 22Kohm
  • Maximum power rating of 17W
  • Available in ±5% and ±10% tolerance
  • Temperature coefficient is 200ppm/°C (400ppm/°C below 18ohm)
  • Operating temperature range -55°C to +350°C
  • Vertical or axial mounting style
  • Fusible style, non flammable
  • Special solvent resistance
  • High Power Resistor

Also Known As

1-1623732-6, BCHE 7 W 1K8 5%

No Longer Stocked

$1.20 ( $1.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.20 ($1.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.08 ($1.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $0.984 ($1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $0.898 ($0.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.777 ($0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.656 ($0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.553 ($0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.483 ($0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --