You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CJT800470RJJ

Through Hole Resistor, 470 ohm, CJT Series, 800 W, ± 5%, 1 kV

CJT800470RJJ - Through Hole Resistor, 470 ohm, CJT Series, 800 W, ± 5%, 1 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CJT800470RJJ
Order Code:
1760922
Product Range
CJT Series
Also Known As:
3-1879474-3, CJT 800W 470R 5% lead
Technical Datasheet:
CJT800470RJJ   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
470ohm

:
CJT Series

:
800W

:
± 5%

:
-

:
1kV

:
Metal Film

:
± 440ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The CJT series from CGS - TE Connectivity are single aluminium housed power resistors. The CJT series of resistors are advantageous to conventional ceramic resistors in the terms of weather proofing, oscillation resistance and safety. They are widely applied to a range of electrical circuits including power supplies, inverters and servo systems. With easy airtight fitting and the ability to fit a heat sink the resistor is highly suited to challenging environmental conditions. Typical applications include power supplies, inverters, servo systems and electrical systems in difficult environments.
  • Resistance value ranges from 1ohm to 2.7Kohm
  • Power rating range from 60W to 2000W, insulation resistance is >=100Mohm
  • Tolerance is 5%, temperature coefficient of resistance is 440ppm
  • Resistor element maximum working voltage is 1KV
  • Dielectric voltage is AC 2.5KV/1min, 50Hz
  • Lead/terminal termination, 500mm lead length, 1.5mm and 4mm lead diameter options
  • 206°C to 453°C maximum surface temperature at rated power free air (°C)
  • Vibration resistant
  • Environmental protection to IP54
  • High voltage, high power resistor

Also Known As

3-1879474-3, CJT 800W 470R 5% lead

1 total stock globally Need more?

1 available for 4 - 5 business days delivery

$116.23 ( $127.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $116.23 ($127.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $109.38 ($120.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $105.97 ($116.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $102.55 ($112.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $99.12 ($109.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange