You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

352268KFT

SMD Chip Resistor, 68 kohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power

352268KFT - SMD Chip Resistor, 68 kohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
352268KFT
Order Code:
2476532
Product Range
3522 Series
Also Known As:
9-2176231-3, 3522 68K 1% 3W
Technical Datasheet:
352268KFT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
68kohm

:
± 1%

:
3W

:
2512 [6432 Metric]

:
Thick Film

:
High Power

:
3522 Series

:
-

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TE Connectivity Type 3522 series are low cost, high power, thick film SMD power resistors. The resistance range includes E24 and E96 decade values from less than 50mohm to 10Mohm. These fixed power resistors are suitable for auto placement in volume and for most applications including high frequency operations owing to short lead structure. They have small size to power ratio.
  • Case size is EIA 2512 (6432 metric)
  • Power rating of 3W at 70°C
  • Maximum rated continuous working voltage (RCWV) of 250V
  • Maximum overload voltage of 500V
  • Available with 1% and 5% tolerance options
  • Available with ±100ppm/°C and ±200ppm/°C temperature coefficient values
  • Temperature range from -55°C to 155°C
  • Matte Sn over Ni terminal finish
  • Jumpers are also available

Also Known As

9-2176231-3, 3522 68K 1% 3W
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2476532RL Check stock

1,527 total stock globally Need more?

1,527 available for 4 - 5 business days delivery

$1.05 ( $1.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $1.05 ($1.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.728 ($0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.432 ($0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 2476532) x 1.05 = $5.25
Total Price: $5.25
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange