You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

352033KJT

SMD Chip Resistor, 33 kohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, High Power

352033KJT - SMD Chip Resistor, 33 kohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, High Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
352033KJT
Order Code:
1265197RL
Product Range
3520 Series
Also Known As:
3-1622820-9, 3520 33K 5%
Technical Datasheet:
352033KJT   Datasheet
See all Technical Docs

Product Range Selector (3520 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
33kohm

:
± 5%

:
1W

:
2512 [6432 Metric]

:
Thick Film

:
High Power

:
3520 Series

:
± 200ppm/°C

:
200V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

3-1622820-9, 3520 33K 5%
Packaging type Re-reel
  Additional packaging options available
Cut Tape :1265197 Check stock
Reel in 4000/reel:2692004 Check stock

1,223 total stock globally Need more?

1,223 available for 4 - 5 business days delivery

$0.17 ( $0.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price (Incl GST) Your Price
 
 
100+ $0.17 ($0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.084 ($0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 4000/reel: 2692004

 

 
Check stock location (important)
 
 

 

More stock available week commencing 12/04/21

 

 
Quantity List Price Your Price
4000+ $0.078 ($0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.09)
8000+ $0.071 ($0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.08)
12000+ $0.068 ($0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.07)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1265197) x 0.17 = $25.50
Total Price: $25.50
150 (Re-reel 1265197RL) x 0.17 = $25.50
Total Price: $25.50
Choose your packaging preference
1265197
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange