You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
352018RJT
SMD Chip Resistor, 18 ohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, High Power
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- 352018RJT
- Order Code:
- 126517501
- Product Range
- 3520 Series
- Also Known As:
- 1-1622820-3, 3520 18R 5%
- Technical Datasheet:
- 352018RJT Datasheet
Product Range Selector (3520 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 18ohm
- :
- ± 5%
- :
- 1W
- :
- 2512 [6432 Metric]
- :
- Thick Film
- :
- High Power
- :
- 3520 Series
- :
- ± 200ppm/°C
- :
- 200V
- :
- -
Technical Docs (4)
Also Known As
1,199 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3,682 more will be available on 11/04/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/07/21
1,199 AU Stock: Order before 12:00pm Sydney time (same day), 6.00pm Sydney time (next day) (Mon – Fri. Excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
10+ | $0.227 ($0.25) | ( ) |
Pricing is unavailable. Please contact customer services.