You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CELDUC SOB965660
Solid State Relay, 50 A, 600 Vrms, Panel Mount, Screw, Zero Crossing
- Manufacturer:
- CELDUC CELDUC
- Manufacturer Part No:
- SOB965660
- Order Code:
- 130567602
-
- Technical Datasheet:
- SOB965660 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 50A
- :
- 600Vrms
- :
- Panel Mount
- :
- Screw
- :
- Zero Crossing
- :
- 24Vrms
- :
- 10VDC
- :
- 30VDC
- :
- -
Technical Documents (1)
Product Overview
- Double input with green LED visualization on the inputs.
- Different possibilities for input connector
- IP20 Protection rating
Applications
Industrial
Warnings
13 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
16 more will be available on 28/12/23
19 more will be available on 10/03/24
19 more will be available on 15/04/24
4 more will be available on 18/12/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/06/24
2 SG stock available for 5-6 business days delivery
9 UK stock available for 5-8 business days delivery
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $150.56 ($165.62) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.