You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SC3A - 

Plastic Enclosure, Push Button, ABS, 150 mm, 70 mm, 65 mm, IP66

SC3A - Plastic Enclosure, Push Button, ABS, 150 mm, 70 mm, 65 mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SC3A
Order Code:
2211832
Product Range
SC Series
Technical Datasheet:
SC3A   Datasheet
See all Technical Docs

Product Information


:
Push Button

:
ABS

:
150mm

:
70mm

:
65mm

:
IP66

:
Black

:
-

:
5.91"

:
2.76"

:
-

:
SC Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SC3A is a 3-hole control station Empty Enclosure made of ABS (Acrylonitrile Butadiene Styrene). It is pre-drilled with 22mm holes for the mounting of pushbutton switches.
  • IP66 Protection rating
  • 21mm Diameter knockouts with PG13.5 thread for cable glands
  • Black base with yellow lid
  • Wall mountable via secure screws in base/cable tie clamp
  • Captive plastic screws
  • UL94V-0 Flammability rating
  • -25 to 70°C Temperature range

Applications

Industrial

Associated Products

Compare Selected

No Longer Manufactured

$19.03 ( $20.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.03 ($20.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $18.82 ($20.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $18.45 ($20.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.