You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CTSN433/12/M - 

Panel Mount Barrier Terminal Block, M3, 1 Row, 12 Ways, 10.25 mm, 10 A

CTSN433/12/M - Panel Mount Barrier Terminal Block, M3, 1 Row, 12 Ways, 10.25 mm, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTSN433/12/M
Order Code:
1678106
Product Range
CTSN433 Series
Technical Datasheet:
CTSN433/12/M   Datasheet
See all Technical Docs

Product Overview

The CTSN433/12/M is a 12-pole 450V/24A pluggable Terminal Block with UL94-V2 self extinguishing PA6 or UL94-V0 self extinguishing PA6.6, nickel plated brass conducting bush, Zinc plated steel M3 terminal screws, 10.25mm pitch. Screws are 6µ Zinc, colour passivated and tropicalised, and only come along one side of the connector.
  • 3.4mm Insert diameter
  • 3.2mm Fixing hole diameter

Applications

Industrial

Product Information

:
1 Row
:
12Ways
:
-
:
-
:
10.25mm
:
10A
:
450V
:
CTSN433 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

558 total stock globally

558 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

175 will be available for delivery on 30/09/19

More stock available week commencing 28/10/19

$4.50 ( $4.95 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.50 ($4.95)
  ( )
10+ $4.37 ($4.81)
  ( )
50+ $4.11 ($4.52)
  ( )
100+ $3.87 ($4.26)