You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CTBPD96VJ/12
DIN Rail Mount Terminal Block, 12 Ways, 28 AWG, 14 AWG, 2.5 mm², Screw, 20 A
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CTBPD96VJ/12
- Order Code:
- 2674099
- Product Range
- CTBPD96VJ
- Technical Datasheet:
- CTBPD96VJ/12 Datasheet
Product Range Selector (CTBPD96VJ)
See all from this product rangeProduct Overview
- Polarised mouldings
- Can be reversed on DIN clips
- Wire size is 2.5mm² (28AWG to 14AWG)
- Rating of UL=15A/300V IEC 20A/450V
- Insulation resistance is 500MR/500V, withstand voltage is AC2000V/1min, 20mR contact resistance
- Working temperature range from -40°C to 105°C
- Tin plated brass pin, nickel plated brass clamp
- M3 steel, zinc plated screw
- 62.5mm length
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12Ways
- :
- 28AWG
- :
- 14AWG
- :
- 2.5mm²
- :
- Screw
- :
- 20A
- :
- 450V
- :
- -
- :
- CTBPD96VJ
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/10/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $12.64 ($13.90) | ( ) |
10+ | $11.22 ($12.34) | ( ) |
100+ | $10.82 ($11.90) | ( ) |
250+ | $10.62 ($11.68) | ( ) |
500+ | $10.06 ($11.07) | ( ) |
1000+ | $9.35 ($10.29) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.