You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CTBP0115/3 - 

Wire-To-Board Terminal Block, 7.5 mm, 3 Ways, 22 AWG, 12 AWG, 2.5 mm², Screw

CTBP0115/3 - Wire-To-Board Terminal Block, 7.5 mm, 3 Ways, 22 AWG, 12 AWG, 2.5 mm², Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTBP0115/3
Order Code:
2668648
Product Range
CamBlock Plus Series
Technical Datasheet:
CTBP0115/3   Datasheet
See all Technical Docs

Product Overview

The CTBP0115/3 from Camdenboss is a 7.5mm pitch standard profile 90° rising clamp terminal block with 3 poles double interlocking mechanism for increased strength. It is moulded in green UL94-V0 flame retardant PA66 material. Approved by UL and VDE.
  • Wire size of 2.5mm² (22AWG to 12AWG)
  • Professional rising clamp terminal
  • Guided pin alignment
  • Rating is UL=16A/300V, VDE=20A/450V
  • Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
  • Working temperature range from -40°C to 105°C
  • Brass, nickel plated rising clamp
  • Tin plated brass pin
  • M2.5 steel, zinc plated captive screws
  • 22.5mm length

Applications

Industrial

Product Information

:
7.5mm
:
3Ways
:
22AWG
:
12AWG
:
2.5mm²
:
Screw
:
16A
:
300V
:
Through Hole Vertical
:
CamBlock Plus Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

83 total stock globally

83 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

$1.25 ( $1.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $1.25 ($1.38)
  ( )
10+ $1.11 ($1.22)
  ( )
50+ $0.983 ($1.08)
  ( )
100+ $0.964 ($1.06)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.