You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CNMB/9/KIT

Plastic Enclosure, DIN Rail, Polycarbonate, 90 mm, 159 mm, 58 mm, IP20

CNMB/9/KIT - Plastic Enclosure, DIN Rail, Polycarbonate, 90 mm, 159 mm, 58 mm, IP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CNMB/9/KIT
Order Code:
177446901
Product Range
CNMB Series
Technical Datasheet:
CNMB/9/KIT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DIN Rail

:
Polycarbonate

:
90mm

:
159mm

:
58mm

:
IP20

:
Grey

:
-

:
3.54"

:
6.26"

:
2.28"

:
CNMB Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • Snap-fit kit for easy assembly
  • Box fits 35mm DIN rail or direct surface mount
  • Self customised perforated terminal cover as standard
  • Snap fit terminal cover for IP20 finger protection
  • Can carry up to 3 PCBs horizontally and 2/4 vertically
  • Front panel ideal for screen printing logos etc.
  • Moulded in grey UL94-V0 flame retardant PC
  • Enclosed base eliminates any need for additional insulation

Contents

Contents: Base, top panel, clips for rail or wall mounting, blank plates & 2 perforated terminals

79 total stock globally Need more?

3 available for next business day delivery
76 available for 4 - 5 business days delivery

$11.46 ( $12.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.46 ($12.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange