You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CMEB

Plastic Enclosure, DIN Rail, Polycarbonate, 90 mm, 17.5 mm, 59 mm, IP20

CMEB - Plastic Enclosure, DIN Rail, Polycarbonate, 90 mm, 17.5 mm, 59 mm, IP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CMEB
Order Code:
1774480
Technical Datasheet:
CMEB   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DIN Rail

:
Polycarbonate

:
90mm

:
17.5mm

:
59mm

:
IP20

:
Grey

:
-

:
3.54"

:
0.69"

:
2.32"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

A modular DIN rail mounting box system with integrated PCB slots which can be stacked end to end in 17.5mm wide lengths.
  • 17.5mm multiples
  • Extendable to required length
  • Top hat 35mm din rail or surface mounting
  • Flame retardant UL 94V0 material
  • Maximum 2 x 2.5mm² solid or stranded
  • Terminal protection to IP20
  • The main box has a detachable end plate and the extension box is sideless
  • Each module as standard has 8 screw terminals which are removeable as required
Best Seller

41 total stock globally Need more?

11 available for next business day delivery
30 available for 4 - 5 business days delivery

$19.65 ( $21.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.65 ($21.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $19.31 ($21.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.