You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CHD774003 - 

Plastic Enclosure, Wall Mount, ABS, 104.5 mm, 213 mm, 185 mm, IP65

CHD774003 - Plastic Enclosure, Wall Mount, ABS, 104.5 mm, 213 mm, 185 mm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CHD774003
Order Code:
2401465
Technical Datasheet:
CHD774003   Datasheet
See all Technical Docs

Product Information

:
Wall Mount
:
ABS
:
104.5mm
:
213mm
:
185mm
:
IP65
:
Grey
:
-
:
4.11"
:
8.39"
:
7.28"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A wall mounted enclosure equipped with two compartments with covers, designed to house electronic applications indoors or outdoors.
  • ABS construction
  • Screw fastening covers
  • Pillars for horizontal or vertical PCB mounting
  • IP65 rated
  • Heat resistant up to 80°C
  • DIN rail mountable

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/09/19

Contact me when back in stock

$46.91 ( $51.60 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $46.91 ($51.60)
  ( )
3+ $46.29 ($50.92)
  ( )
5+ $44.81 ($49.29)
  ( )
10+ $43.23 ($47.55)
  ( )
25+ $42.53 ($46.78)
  ( )
50+ $41.47 ($45.62)