Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3882-2
Order Code3358842
Product RangeCT3800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $42.180 ($46.398) |
Price for:Each
Minimum: 1
Multiple: 1
$42.18 ($46.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3882-2
Order Code3358842
Product RangeCT3800 Series
Technical Datasheet
GenderJack
Connector Mounting-
Current Rating4A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeMagnetic
Product RangeCT3800 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Gender
Jack
Current Rating
4A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
CT3800 Series
Connector Mounting
-
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Magnetic
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020367