Print Page
Image is for illustrative purposes only. Please refer to product description.
92 total stock globally
Need more?
92 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.870 ($31.757) |
Price for:Each
Minimum: 1
Multiple: 1
$28.87 ($31.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2960
Order Code2827620
Technical Datasheet
External Diameter - Metric210mm
External Width - Metric-
Resonant Frequency68Hz
External Diameter - Imperial8.268"
External Width - Imperial-
Product Dimensions210mm x 100mm
Frequency Range45Hz to 6kHz
Frequency Response Min45Hz
Temperature Grade-
Frequency Response Max6kHz
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric100mm
External Length - Imperial-
External Depth - Imperial3.937"
Technical Specifications
External Diameter - Metric
210mm
Resonant Frequency
68Hz
External Width - Imperial
-
Frequency Range
45Hz to 6kHz
Temperature Grade
-
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
External Width - Metric
-
External Diameter - Imperial
8.268"
Product Dimensions
210mm x 100mm
Frequency Response Min
45Hz
Frequency Response Max
6kHz
Power Rating Max
-
External Depth - Metric
100mm
External Depth - Imperial
3.937"
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216