Print Page
Image is for illustrative purposes only. Please refer to product description.
109 total stock globally
Need more?
109 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.670 ($34.837) |
| 5+ | $28.450 ($31.295) |
| 10+ | $27.980 ($30.778) |
| 50+ | $27.510 ($30.261) |
| 100+ | $26.970 ($29.667) |
| 250+ | $26.420 ($29.062) |
Price for:Each
Minimum: 1
Multiple: 1
$31.67 ($34.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
400EP25U is a pulse transit enclosed type ultrasonic transducer with aluminium housing. It is compact and lightweight with high sensitivity and sound pressure level. It features excellent temperature and humidity durability with 110dB minimum transmitting sound pressure level.
- Centre frequency of 40KHz
- Sound pressure level of 110dB (min)
- Sensitivity of -72dB (min)
- Bandwidth of 2.5KHz (min)
- Capacitance of 2700pF
Applications
Wireless, Audio, Power Management, Robotics, RF Communications
Technical Specifications
Sensing Range Min
-
Beam Angle
30°
External Diameter
25mm
Operating Temperature Min
-30°C
Product Range
-
Sensing Range Max
-
Switching Frequency
40kHz
Sensitivity (dB)
-72dB
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007