Rotary Encoders:
1,273 Products FoundFind a huge range of Rotary Encoders at element14 Australia. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Sensata / Bei Sensors & Alps Alpine
View
Buyer
Engineer
Manufacturer
Encoder Technology
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Encoder Resolution
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.590 ($3.95)10+ $2.780 ($3.06)25+ $2.720 ($2.99)50+ $2.660 ($2.93)100+ $2.600 ($2.86) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | 60rpm | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $80.310 ($88.34)5+ $70.400 ($77.44)10+ $65.900 ($72.49)25+ $61.510 ($67.66) | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 128PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ $2.920 ($3.21)3+ $2.730 ($3.00)5+ $2.540 ($2.79)10+ $2.350 ($2.58)20+ $2.310 ($2.54)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ $2.570 ($2.83)5+ $2.280 ($2.51)10+ $1.990 ($2.19)20+ $1.950 ($2.14)40+ $1.910 ($2.10)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 0 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ $4.050 ($4.46)10+ $3.350 ($3.68)25+ $3.120 ($3.43)50+ $2.940 ($3.23)100+ $2.760 ($3.04)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 15PPR | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | - | - | 100000 | 2Channels | D Type Flatted End | - | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ $506.140 ($556.75)5+ $496.020 ($545.62)10+ $485.900 ($534.49)25+ $475.780 ($523.36)50+ $465.650 ($512.22)More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 1024PPR | - | - | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | - | Flatted End | - | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ $4.340 ($4.77)10+ $3.730 ($4.10)100+ $3.140 ($3.45)500+ $2.940 ($3.23)1000+ $2.780 ($3.06)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | 60rpm | 100000 | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $3.350 ($3.68)10+ $2.360 ($2.60)25+ $2.330 ($2.56)50+ $2.300 ($2.53)100+ $2.270 ($2.50)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ $6.150 ($6.76)10+ $4.770 ($5.25)25+ $4.620 ($5.08)50+ $4.470 ($4.92)100+ $4.320 ($4.75)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 15PPR | - | 30 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 13mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ $78.260 ($86.09)5+ $69.000 ($75.90)10+ $64.590 ($71.05)25+ $61.990 ($68.19) | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 128PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | - | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ $2.880 ($3.17)10+ $2.230 ($2.45) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 15PPR | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | - | 30000 | 2Channels | D Type Flatted End | - | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ $4.340 ($4.77)10+ $3.490 ($3.84)100+ $3.430 ($3.77)500+ $3.360 ($3.70)1000+ $3.290 ($3.62)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | 60rpm | 100000 | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $3.530 ($3.88)10+ $3.250 ($3.58)25+ $2.980 ($3.28) | Min: 1 / Mult: 1 | Mechanical | - | - | - | - | - | - | - | Vertical | Without Push Switch | - | Bushing Mount, Through Hole | PAC18R Series | - | 60rpm | 30000 | - | Flatted End | - | - | - | - | - | -35°C | 70°C | - | - | |||||
Each | 1+ $8.080 ($8.89)5+ $7.830 ($8.61)10+ $7.580 ($8.34)20+ $7.430 ($8.17)50+ $7.280 ($8.01) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 12PPR | - | 12 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV Series | - | - | - | 2Channels | D Type Flatted End | - | 13.5mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ $22.540 ($24.79)5+ $20.170 ($22.19)10+ $19.260 ($21.19)25+ $18.220 ($20.04)50+ $17.480 ($19.23)More Pricing... | Min: 1 / Mult: 1 | - | 4.5V | 5.5V | - | - | 20Pins | - | 4mA | - | - | - | - | - | - | - | - | - | - | SMD | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 5+ $3.960 ($4.36)50+ $3.160 ($3.48)250+ $2.780 ($3.06)500+ $2.610 ($2.87)1000+ $2.440 ($2.68)More Pricing... | Min: 5 / Mult: 5 | Mechanical | - | - | Absolute | 12PPR | - | 12 Detents | - | Horizontal | Without Push Switch | - | Through Hole | EN16AB Series | - | - | 30000 | - | D Type Flatted End | - | 23mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | Solder Pin | ||||
4064942 | Each | 1+ $1,314.970 ($1,446.47) | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | M23 Connector | ||||
4064939 | Each | 1+ $1,421.790 ($1,563.97) | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064936 | Each | 1+ $1,495.250 ($1,644.78) | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064943 | Each | 1+ $1,667.970 ($1,834.77) | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | - | 12mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
4064944 | Each | 1+ $1,569.910 ($1,726.90) | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 19.5mm | 10mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
Each | 1+ $213.840 ($235.22)5+ $204.260 ($224.69)10+ $193.680 ($213.05)25+ $186.370 ($205.01)50+ $184.740 ($203.21) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 12PPR | - | - | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | - | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ $280.600 ($308.66)5+ $274.990 ($302.49)10+ $269.380 ($296.32)25+ $263.770 ($290.15)50+ $258.160 ($283.98)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 360PPR | - | - | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Blind Hollow Shaft | - | - | 8mm | 7VDC | 30VDC | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ $421.350 ($463.48) | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 1024PPR | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ $466.110 ($512.72)5+ $456.790 ($502.47)10+ $447.470 ($492.22)25+ $438.150 ($481.96)50+ $428.830 ($471.71)More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 360PPR | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable |