Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCM201-100N
Order Code3410429
Product RangeLCM201 Series
Technical Datasheet
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,210.750 ($3,531.825) |
Price for:Each
Minimum: 1
Multiple: 1
$3,210.75 ($3,531.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCM201-100N
Order Code3410429
Product RangeLCM201 Series
Technical Datasheet
Load Capacity22lb
Load Cell TypeCompression
Supply Voltage15VDC
Weight Capacity100N
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Cell Output mV / V2
Sensor Output Type2mV/V
Connection TypeCable
Linearity1%
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCM201 Series
Product Overview
LCM201-100N is a LCM201 series sub miniature load cell that is designed for the demanding environment of industrial automation and robotics. With a diameter of only 19mm and all stainless steel construction, it can fit into small systems and survive harsh environments. The LCM201 delivers high accuracy and long term reliability in a sub miniature package.
- Dual mounting studs for easy installation
- 5-point calibration provided, 100N capacity
- DP41-S, DP25B-S compatible meters, MREC-M6F rod end
- Accuracy is ±1.0% FSO linearity, hysteresis, repeatability combined
- ±2% FSO zero balance
- IP54 protection class
- 150% of capacity safe overload
- 360 ohm minimum input resistance, 350 ±10 ohm output resistance
- Electrical: 1.5m (5') 4-conductor shielded cable with compensation board
- Operating temperature range from -54 to 121°C
Contents
Sub miniature load cell, 5-point NIST traceable calibration and 59Kohm shunt data.
Technical Specifications
Load Capacity
22lb
Supply Voltage
15VDC
Excitation Voltage Min
10VDC
Cell Output mV / V
2
Connection Type
Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCM201 Series
Load Cell Type
Compression
Weight Capacity
100N
Excitation Voltage Max
15VDC
Sensor Output Type
2mV/V
Linearity
1%
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1