Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $744.800 ($819.280) |
Product Information
Product Overview
The 155425 is a RotorFlow® RFS-type Flow Set Point Switch, build an extra level of reliability and protection into equipment. By principle of operation, the rotor cannot be deceived into indicating a positive flow situation when no flow actually exists. Once set to a desired actuation point, RotorFlow will switch to a "no-flow" condition should the rotor stop for any reason. Easy, adjustable switch point calibration, a local LED signals when set point is reached. Protects expensive electronic equipment from coolant flow failure.
- Polypropylene body
- Switch set point calibration with LED signal
- -29 to 82°C Operating temperature
Applications
Industrial, Medical, Robotics, Maintenance & Repair
Technical Specifications
SPDT
5l/min
13.8bar
24VDC
1A
-
1/4"
-
-29°C
RotorFlow RFS Series
No SVHC (21-Jan-2025)
6.35mm
0.5l/min
6.9bar
-
5%
-
Liquid
NPT Female
PP (Polypropylene)
82°C
-
6.9bar
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate