Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-530-BSPT
Order Code3410426
Product RangeFL-500 Series
Technical Datasheet
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,009.970 ($1,110.967) |
| 5+ | $976.860 ($1,074.546) |
| 10+ | $957.330 ($1,053.063) |
| 25+ | $937.790 ($1,031.569) |
| 50+ | $918.250 ($1,010.075) |
| 100+ | $898.720 ($988.592) |
Price for:Each
Minimum: 1
Multiple: 1
$1,009.97 ($1,110.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-530-BSPT
Order Code3410426
Product RangeFL-500 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min11l/min
Flow Rate Max110l/min
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy5%
Accuracy± 5%
Media TypeAir, Water
Process Connection Size1-1/2"
Process Connection TypeFemale NPT
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max66°C
Product RangeFL-500 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max90psi
Port Size38.1mm
Product Overview
FL-530-BSPT is a FL-500 series in-line flowmeter for use with water and air. It features rugged construction, easy installation, and direct-reading flow rates for water and air at atmospheric and 90 psi pressures. For added versatility, the FL-500 series flowmeter can be ordered with electric proximity switches to signal specific flow rates. Settings are easily adjustable with a screwdriver.
- ±5% FS accuracy, PVC flow tube and float
- 316 SS end fittings
- 200psig at 21°C (70°F) liquid service
- 100psig at 21°C (70°F) gas service
- 4psig FS pressure drop
- 1 ½ BSPT connector type
- 3 to 30GPM water
- 30-300 SCFM in-line flowmeter (90psi air)
- Scales for air and water, fluid is always in view
- Mount in any position, easy to clean and maintain
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
110l/min
Operating Pressure Max
100psi
Supply Voltage Max
-
Accuracy
± 5%
Process Connection Size
1-1/2"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL-500 Series
Pressure Max
90psi
Flow Rate Min
11l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
5%
Media Type
Air, Water
Process Connection Type
Female NPT
Sensor Mounting
-
Operating Temperature Max
66°C
SVHC
No SVHC (17-Jan-2022)
Port Size
38.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4