Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.250 ($13.475) |
Price for:Each
Minimum: 1
Multiple: 1
$12.25 ($13.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoIS2083BM-232-TRAY
Order Code3586929
Technical Datasheet
Frequency Min-
RF Primary FunctionTransceiver
Frequency Max2.4GHz
Supply Voltage Min3.2V
RF / IF Modulation8DPSK, DQPSK, GFSK
Data Rate3Mbps
Supply Voltage Max4.2V
IC Case / PackageVFBGA
Transmitting Current-
RF IC Case StyleVFBGA
No. of Pins82Pins
Operating Temperature Min-40°C
Output Power (dBm)-
Operating Temperature Max85°C
Sensitivity dBm-92dBm
Product Range-
RF Transceiver ApplicationsBluetooth Audio Transmitter, Headphones, Multiple Speakers, Portable Speakers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
-
Frequency Max
2.4GHz
RF / IF Modulation
8DPSK, DQPSK, GFSK
Supply Voltage Max
4.2V
Transmitting Current
-
No. of Pins
82Pins
Output Power (dBm)
-
Sensitivity dBm
-92dBm
RF Transceiver Applications
Bluetooth Audio Transmitter, Headphones, Multiple Speakers, Portable Speakers
RF Primary Function
Transceiver
Supply Voltage Min
3.2V
Data Rate
3Mbps
IC Case / Package
VFBGA
RF IC Case Style
VFBGA
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001