RX Family RX600 Series RX651 Group Microcontrollers 32-bit Microcontrollers:
13 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.990 ($16.49)10+ $11.730 ($12.90)25+ $10.320 ($11.35)50+ $10.130 ($11.14)100+ $9.940 ($10.93)More Pricing... | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32 bit | 120MHz | 2MB | 144Pins | LFQFP | 111I/O's | CAN, I2C, SPI, UART, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ $11.330 ($12.46)10+ $8.770 ($9.65)25+ $8.140 ($8.95)50+ $8.130 ($8.94)100+ $8.120 ($8.93)More Pricing... | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32 bit | 120MHz | 1MB | 64Pins | LFQFP | 42I/O's | I2C, SCI, SPI, USB | 256KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ $13.440 ($14.78)10+ $10.440 ($11.48)25+ $9.780 ($10.76)50+ $9.120 ($10.03)100+ $8.460 ($9.31)More Pricing... | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32 bit | 120MHz | 768KB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 256KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ $16.060 ($17.67)10+ $12.410 ($13.65)25+ $11.850 ($13.04)50+ $11.060 ($12.17)100+ $10.260 ($11.29)More Pricing... | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32 bit | 120MHz | 1MB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 256KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ $20.450 ($22.50)10+ $16.630 ($18.29)25+ $14.300 ($15.73)50+ $13.780 ($15.16)100+ $13.260 ($14.59)More Pricing... | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32 bit | 120MHz | 1536KB | 176Pins | LFQFP | 136I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ $10.010 ($11.01)10+ $9.880 ($10.87)25+ $9.790 ($10.77) | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 64Pins | LFQFP | 42I/O's | I2C, SCI, SPI, USB | 640KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ $20.130 ($22.14)10+ $16.350 ($17.98)25+ $15.600 ($17.16)50+ $13.540 ($14.89)100+ $13.230 ($14.55)More Pricing... | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ $21.990 ($24.19)10+ $16.720 ($18.39)25+ $16.010 ($17.61)50+ $14.110 ($15.52)100+ $13.770 ($15.15)More Pricing... | RX Family RX600 Series RX651 Group Microcontrollers | - | 32 bit | 120MHz | 1536KB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ $15.070 ($16.58)10+ $11.310 ($12.44)25+ $10.780 ($11.86)50+ $9.350 ($10.28)100+ $9.150 ($10.06)More Pricing... | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32 bit | 120MHz | 1MB | 100Pins | LFQFP | 78I/O's | CAN, I2C, SPI, UART, USB | 256KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ $19.100 ($21.01)10+ $15.520 ($17.07)25+ $14.800 ($16.28)50+ $12.850 ($14.14)100+ $12.560 ($13.82)More Pricing... | RX Family RX600 Series RX651 Group Microcontrollers | - | 32 bit | 120MHz | 2048KB | 100Pins | LFQFP | 78I/O's | CAN, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ $14.010 ($15.41)10+ $10.510 ($11.56)25+ $10.500 ($11.55)50+ $10.490 ($11.54)100+ $10.370 ($11.41)More Pricing... | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32 bit | 120MHz | 512KB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SPI | 256KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ $20.450 ($22.50)10+ $16.630 ($18.29)25+ $15.840 ($17.42)50+ $13.750 ($15.12)100+ $13.420 ($14.76)More Pricing... | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ $20.110 ($22.12)10+ $15.290 ($16.82)25+ $14.660 ($16.13)50+ $13.790 ($15.17)100+ $12.910 ($14.20)More Pricing... | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32 bit | 120MHz | 1.5MB | 176Pins | LFBGA | 136I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||