Level Shifters
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
Min/Max No. of Inputs
Min/Max Output Current
Min/Max Propagation Delay
Min/Max No. of Pins
Min/Max Logic Case Style
Min/Max Supply Voltage Min
Min/Max Supply Voltage Max
Min/Max Operating Temperature Min
Min/Max Operating Temperature Max
Min/Max Logic Type
Min/Max Product Range
Min/Max Automotive Qualification Standard
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
Propagation Delay
= 530ps
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
No. of Inputs Output Current Propagation Delay No. of Pins Logic Case Style Supply Voltage Min Supply Voltage Max Operating Temperature Min Operating Temperature Max Logic Type Product Range Automotive Qualification Standard
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
MC100EPT24DG
MC100EPT24DG - Level Translator, 1 Channel, 1 Input, 50 mA, 530 ps, 3 V to 3.6 V, SOIC-8

1607871

ON SEMICONDUCTOR

Level Translator, 1 Channel, 1 Input, 50 mA, 530 ps, 3 V to 3.6 V, SOIC-8

No. of Inputs 1
Output Current 50mA
Propagation Delay 530ps

+ See all product info

ON SEMICONDUCTOR 

Level Translator, 1 Channel, 1 Input, 50 mA, 530 ps, 3 V to 3.6 V, SOIC-8

No. of Inputs 1
Output Current 50mA
Propagation Delay 530ps
No. of Pins 8Pins
Logic Case Style SOIC
Supply Voltage Min 3V
Supply Voltage Max 3.6V
Operating Temperature Min -40°C
Operating Temperature Max 85°C
Logic Type Level Translator
Product Range -
Automotive Qualification Standard -

N/A

Qty

Each

Restricted Item
Add
Min: 1 Mult: 1
1 50mA 530ps 8Pins SOIC 3V 3.6V -40°C 85°C Level Translator - -
MC100EPT24DTG
MC100EPT24DTG - Voltage Level Translator, 1 Input, 50 mA, 530 ps, 3 V to 3.6 V, TSSOP-8

1607872

ON SEMICONDUCTOR

Voltage Level Translator, 1 Input, 50 mA, 530 ps, 3 V to 3.6 V, TSSOP-8

No. of Inputs 1
Output Current 50mA
Propagation Delay 530ps

+ See all product info

ON SEMICONDUCTOR 

Voltage Level Translator, 1 Input, 50 mA, 530 ps, 3 V to 3.6 V, TSSOP-8

No. of Inputs 1
Output Current 50mA
Propagation Delay 530ps
No. of Pins 8Pins
Logic Case Style TSSOP
Supply Voltage Min 3V
Supply Voltage Max 3.6V
Operating Temperature Min -40°C
Operating Temperature Max 85°C
Logic Type Level Translator
Product Range -
Automotive Qualification Standard -

N/A

Qty

Each

Restricted Item
Add
Min: 1 Mult: 1
1 50mA 530ps 8Pins TSSOP 3V 3.6V -40°C 85°C Level Translator - -