Print Page
Image is for illustrative purposes only. Please refer to product description.

193 total stock globally
Need more?
193 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.986 ($1.0846) |
| 10+ | $0.518 ($0.5698) |
| 100+ | $0.508 ($0.5588) |
| 500+ | $0.498 ($0.5478) |
| 1000+ | $0.487 ($0.5357) |
| 2500+ | $0.477 ($0.5247) |
| 5000+ | $0.467 ($0.5137) |
Price for:Each
Minimum: 1
Multiple: 1
$0.99 ($1.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14040BDG
Order Code9666370
Technical Datasheet
Logic Family / Base NumberMC14040
Counter TypeBinary
Clock Frequency10MHz
Count Maximum4095
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC140
Logic IC Base Number4040
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC14040BDG is a 12-stage Binary Counter constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. This part is designed with an input wave shaping circuit and 12 stages of ripple-carry binary counter. The device advances the count on the negative-going edge of the clock pulse. Applications include time delay circuits, counter controls and frequency-driving circuits. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.
- Fully static operation
- Diode protection on all inputs
- Common reset line
- Pin-for-pin replacement for CD4040B
Applications
Industrial
Technical Specifications
Logic Family / Base Number
MC14040
Clock Frequency
10MHz
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4040
Operating Temperature Max
125°C
MSL
-
Counter Type
Binary
Count Maximum
4095
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304