Standard Recovery Rectifier Diodes

: 2 Products Found
Filter Layout:
Filter Applied
Forward Current If(AV)
= 3.6A
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
Min/Max Repetitive Reverse Voltage Vrrm Max
Min/Max Forward Current If(AV)
Min/Max Diode Configuration
Min/Max Forward Voltage VF Max
Min/Max Reverse Recovery Time trr Max
Min/Max Forward Surge Current Ifsm Max
Min/Max Operating Temperature Max
Min/Max Diode Case Style
Min/Max No. of Pins
Min/Max Product Range
Min/Max Automotive Qualification Standard
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
Forward Current If(AV)
= 3.6A
 
Compare Selected Compare (0)
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
Repetitive Reverse Voltage Vrrm Max Forward Current If(AV) Diode Configuration Forward Voltage VF Max Reverse Recovery Time trr Max Forward Surge Current Ifsm Max Operating Temperature Max Diode Case Style No. of Pins Product Range Automotive Qualification Standard
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
DSA2-16A
DSA2-16A - Standard Recovery Diode, Avalanche, 1.6 kV, 3.6 A, Single, 990 mV, 120 A

2429700

Standard Recovery Diode, Avalanche, 1.6 kV, 3.6 A, Single, 990 mV, 120 A

IXYS SEMICONDUCTOR

Each

Available until stock is exhausted

1+ $9.15 ($10.07) 10+ $8.27 ($9.10) 100+ $6.54 ($7.19)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
1.6kV 3.6A Single 990mV - 120A 180°C Axial Leaded 2Pins DSA2 Series -
DSA2-18A
DSA2-18A - Standard Recovery Diode, 1.8 kV, 3.6 A, Single, 1.25 V, 120 A

2674729

Standard Recovery Diode, 1.8 kV, 3.6 A, Single, 1.25 V, 120 A

IXYS SEMICONDUCTOR

Each

Restricted Item
1.8kV 3.6A Single 1.25V - 120A 180°C Axial Leaded 2Pins DSA2 Series -