Print Page
Image is for illustrative purposes only. Please refer to product description.

413 total stock globally
Need more?
413 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.840 ($11.924) |
| 25+ | $9.930 ($10.923) |
| 100+ | $9.770 ($10.747) |
| 490+ | $9.580 ($10.538) |
Price for:Each
Minimum: 1
Multiple: 1
$10.84 ($11.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoIS2083BM-232-TRAY
Order Code3586929
Technical Datasheet
Frequency Min-
RF Primary FunctionTransceiver
Frequency Max2.4GHz
Supply Voltage Min3.2V
RF / IF Modulation8DPSK, DQPSK, GFSK
Supply Voltage Max4.2V
Data Rate3Mbps
Transmitting Current-
IC Case / PackageVFBGA
No. of Pins82Pins
RF IC Case StyleVFBGA
Frequency Response RF Min-
Frequency Response RF Max2.4GHz
Operating Temperature Min-40°C
Output Power (dBm)-
Operating Temperature Max85°C
Sensitivity dBm-92dBm
Product Range-
RF Transceiver ApplicationsBluetooth Audio Transmitter, Headphones, Multiple Speakers, Portable Speakers
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
-
Frequency Max
2.4GHz
RF / IF Modulation
8DPSK, DQPSK, GFSK
Data Rate
3Mbps
IC Case / Package
VFBGA
RF IC Case Style
VFBGA
Frequency Response RF Max
2.4GHz
Output Power (dBm)
-
Sensitivity dBm
-92dBm
RF Transceiver Applications
Bluetooth Audio Transmitter, Headphones, Multiple Speakers, Portable Speakers
RF Primary Function
Transceiver
Supply Voltage Min
3.2V
Supply Voltage Max
4.2V
Transmitting Current
-
No. of Pins
82Pins
Frequency Response RF Min
-
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001