RP06-RAW Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $83.580 ($91.94)5+ $80.470 ($88.52)10+ $79.010 ($86.91) | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 20.3mm | 10.6mm | 31.8mm | 36VDC | 160VDC | RP06-RAW Series | |||||
Each | 1+ $79.070 ($86.98)5+ $76.120 ($83.73)10+ $74.660 ($82.13)50+ $73.470 ($80.82) | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 20.3mm | 10.6mm | 31.8mm | 36VDC | 160VDC | RP06-RAW Series | |||||
Each | 1+ $80.660 ($88.73)5+ $77.650 ($85.42)10+ $74.990 ($82.49)50+ $74.970 ($82.47) | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | Regulated | 3kV | 110V | Fixed, Adjustable | 20.3mm | 10.6mm | 31.8mm | 36VDC | 160VDC | RP06-RAW Series | |||||
Each | 1+ $79.070 ($86.98)5+ $76.120 ($83.73)10+ $73.470 ($80.82) | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 20.3mm | 10.6mm | 31.8mm | 36VDC | 160VDC | RP06-RAW Series | |||||
Each | 1+ $76.470 ($84.12)5+ $74.850 ($82.34)10+ $73.470 ($80.82) | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 20.3mm | 10.6mm | 31.8mm | 36VDC | 160VDC | RP06-RAW Series | |||||