LTM4632 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.380 ($25.72)10+ $23.040 ($25.34)25+ $22.050 ($24.26)100+ $21.890 ($24.08)260+ $21.700 ($23.87)More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | LGA-25, Micro Module | 3.6V | 15V | 3 Output | 600mV | LGA | 2.5V | 25Pins | 6A | 3A | Adjustable | 3.6V | 15V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4632 Series | |||||
Each | 1+ $28.120 ($30.93)10+ $26.640 ($29.30)25+ $26.080 ($28.69)100+ $25.240 ($27.76)260+ $24.660 ($27.13)More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | BGA-25, Micro Module | 3.6V | 15V | 3 Output | 600mV | BGA | 2.5V | 25Pins | 6A | 3A | Adjustable | 3.6V | 15V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4632 Series | |||||
Each | 1+ $25.680 ($28.25)10+ $24.340 ($26.77)25+ $23.820 ($26.20)100+ $23.050 ($25.36)260+ $22.530 ($24.78)More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | BGA-25, Micro Module | 3.6V | 15V | 3 Output | 600mV | BGA | 2.5V | 25Pins | 6A | 3A | Adjustable | 3.6V | 15V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4632 Series | |||||
Each | 1+ $24.560 ($27.02)10+ $23.260 ($25.59)25+ $22.760 ($25.04)100+ $22.030 ($24.23)260+ $21.530 ($23.68)More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | LGA-25, Micro Module | 3.6V | 15V | 3 Output | 600mV | LGA | 2.5V | 25Pins | 6A | 3A | Adjustable | 3.6V | 15V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4632 Series | |||||