500mA Axial Leaded High Frequency Inductors:

4 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
608518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.454
($0.50)
100+
$0.374
($0.41)
500+
$0.328
($0.36)
1000+
$0.308
($0.34)
2500+
$0.285
($0.31)
Min: 10 / Mult: 10
B78108S BC Series
33µH
500mA
0.92ohm
± 10%
9MHz
2924990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.267
($0.29)
10+
$0.219
($0.24)
100+
$0.188
($0.21)
500+
$0.166
($0.18)
1000+
$0.161
($0.18)
More Pricing...
Min: 1 / Mult: 1
77F Series
-
500mA
-
-
-
2291299

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.279
($0.31)
25000+
$0.244
($0.27)
50000+
$0.202
($0.22)
Min: 5000 / Mult: 5000
B78108S BC Series
33µH
500mA
0.92ohm
± 10%
9MHz
9754130

RoHS

Each
1+
$1.460
($1.61)
10+
$1.260
($1.39)
100+
$0.931
($1.02)
500+
$0.879
($0.97)
1000+
$0.862
($0.95)
More Pricing...
Min: 1 / Mult: 1
B82111E Series
220µH
500mA
2.6ohm
± 20%
32MHz
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account