0.1µH SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3928887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.990
($1.09)
100+
$0.750
($0.82)
500+
$0.656
($0.72)
Min: 10 / Mult: 10
0.1µH
10.48A
Shielded
18.92A
IHLP-1212AB-01 Series
-
9610µohm
± 20%
3.56mm
3.3mm
1.2mm
3928887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.750
($0.82)
500+
$0.656
($0.72)
Min: 100 / Mult: 10
0.1µH
10.48A
Shielded
18.92A
IHLP-1212AB-01 Series
-
9610µohm
± 20%
3.56mm
3.3mm
1.2mm
3928915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.290
($1.42)
100+
$0.912
($1.00)
500+
$0.796
($0.88)
1000+
$0.725
($0.80)
2000+
$0.701
($0.77)
More Pricing...
Min: 10 / Mult: 10
0.1µH
11.02A
Shielded
20.58A
IHLP-1212BZ-01 Series
-
8760µohm
± 20%
3.56mm
3.3mm
2mm
3928877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.050
($1.16)
100+
$0.837
($0.92)
500+
$0.779
($0.86)
1000+
$0.742
($0.82)
2000+
$0.709
($0.78)
Min: 10 / Mult: 10
0.1µH
11.5A
Shielded
11.79A
IHLP-1212AB-51 Series
-
7500µohm
± 20%
3.56mm
3.3mm
1.2mm
3928899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.050
($1.16)
100+
$0.842
($0.93)
500+
$0.789
($0.87)
1000+
$0.742
($0.82)
2000+
$0.709
($0.78)
Min: 10 / Mult: 10
0.1µH
11.13A
Shielded
7.38A
IHLP-1212AZ-51 Series
-
8810µohm
± 20%
3.56mm
3.3mm
1mm
3928894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.040
($1.14)
100+
$0.750
($0.82)
500+
$0.720
($0.79)
1000+
$0.690
($0.76)
2000+
$0.656
($0.72)
Min: 10 / Mult: 10
0.1µH
10.5A
Shielded
19.21A
IHLP-1212AZ-01 Series
-
9200µohm
± 20%
3.56mm
3.3mm
1mm
3928905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.050
($1.16)
100+
$0.842
($0.93)
500+
$0.789
($0.87)
1000+
$0.742
($0.82)
2000+
$0.709
($0.78)
Min: 10 / Mult: 10
0.1µH
12.26A
Shielded
13.46A
IHLP-1212BZ-51 Series
-
6950µohm
± 20%
3.56mm
3.3mm
2mm
3869813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.785
($0.86)
10+
$0.782
($0.86)
Min: 1 / Mult: 1
0.1µH
21A
Shielded
40A
SRP7020TA Series
-
2400µohm
± 30%
7mm
6.6mm
1.8mm
3869813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
$0.785
($0.86)
10+
$0.782
($0.86)
Min: 1 / Mult: 1
0.1µH
21A
Shielded
40A
SRP7020TA Series
-
2400µohm
± 30%
7mm
6.6mm
1.8mm
3928899RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.842
($0.93)
500+
$0.789
($0.87)
1000+
$0.742
($0.82)
2000+
$0.709
($0.78)
Min: 100 / Mult: 10
0.1µH
11.13A
Shielded
7.38A
IHLP-1212AZ-51 Series
-
8810µohm
± 20%
3.56mm
3.3mm
1mm
3928905RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.842
($0.93)
500+
$0.789
($0.87)
1000+
$0.742
($0.82)
2000+
$0.709
($0.78)
Min: 100 / Mult: 10
0.1µH
12.26A
Shielded
13.46A
IHLP-1212BZ-51 Series
-
6950µohm
± 20%
3.56mm
3.3mm
2mm
3928877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.837
($0.92)
500+
$0.779
($0.86)
1000+
$0.742
($0.82)
2000+
$0.709
($0.78)
Min: 100 / Mult: 10
0.1µH
11.5A
Shielded
11.79A
IHLP-1212AB-51 Series
-
7500µohm
± 20%
3.56mm
3.3mm
1.2mm
3928894RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.750
($0.82)
500+
$0.720
($0.79)
1000+
$0.690
($0.76)
2000+
$0.656
($0.72)
Min: 100 / Mult: 10
0.1µH
10.5A
Shielded
19.21A
IHLP-1212AZ-01 Series
-
9200µohm
± 20%
3.56mm
3.3mm
1mm
3928915RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.912
($1.00)
500+
$0.796
($0.88)
1000+
$0.725
($0.80)
2000+
$0.701
($0.77)
4000+
$0.656
($0.72)
Min: 100 / Mult: 10
0.1µH
11.02A
Shielded
20.58A
IHLP-1212BZ-01 Series
-
8760µohm
± 20%
3.56mm
3.3mm
2mm
4566296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.550
($0.60)
50+
$0.415
($0.46)
250+
$0.325
($0.36)
500+
$0.274
($0.30)
1000+
$0.222
($0.24)
More Pricing...
Min: 5 / Mult: 5
0.1µH
8A
Shielded
10A
AOTA-B201612Q Series
0806 [2016 Metric]
9000µohm
± 20%
2mm
1.6mm
1.2mm
4566316RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.527
($0.58)
250+
$0.402
($0.44)
500+
$0.355
($0.39)
1000+
$0.307
($0.34)
2000+
$0.301
($0.33)
Min: 100 / Mult: 5
0.1µH
11A
-
14A
-
-
9000µohm
-
3.2mm
2.5mm
1.2mm
4566296RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.415
($0.46)
250+
$0.325
($0.36)
500+
$0.274
($0.30)
1000+
$0.222
($0.24)
2000+
$0.218
($0.24)
Min: 100 / Mult: 5
0.1µH
8A
-
10A
-
-
9000µohm
-
2mm
1.6mm
1.2mm
4566306RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.425
($0.47)
250+
$0.333
($0.37)
500+
$0.295
($0.32)
1000+
$0.257
($0.28)
2000+
$0.227
($0.25)
Min: 100 / Mult: 5
0.1µH
12A
-
12.8A
-
-
9000µohm
-
2.5mm
2mm
1.2mm
4566306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.583
($0.64)
50+
$0.425
($0.47)
250+
$0.333
($0.37)
500+
$0.295
($0.32)
1000+
$0.257
($0.28)
More Pricing...
Min: 5 / Mult: 5
0.1µH
12A
Shielded
12.8A
AOTA-B252012Q Series
1008 [2520 Metric]
9000µohm
± 20%
2.5mm
2mm
1.2mm
4566316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.666
($0.73)
50+
$0.527
($0.58)
250+
$0.402
($0.44)
500+
$0.355
($0.39)
1000+
$0.307
($0.34)
More Pricing...
Min: 5 / Mult: 5
0.1µH
11A
Shielded
14A
AOTA-B322512Q Series
1210 [3225 Metric]
9000µohm
± 20%
3.2mm
2.5mm
1.2mm
4666815
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.719
($0.79)
10+
$0.592
($0.65)
100+
$0.483
($0.53)
500+
$0.441
($0.49)
1000+
$0.393
($0.43)
More Pricing...
Min: 1 / Mult: 1
0.1µH
7.3A
Multilayer
7.4A
LSCN Series
0505 [1412 Metric]
0.01ohm
± 20%
1.4mm
1.2mm
0.65mm
3819110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.070
($2.28)
200+
$1.890
($2.08)
500+
$1.710
($1.88)
Min: 100 / Mult: 1
0.1µH
112A
Shielded
183A
IHVR-4025JZ-3Z Series
-
143µohm
± 20%
10mm
10mm
6.4mm
3819110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
($3.63)
10+
$2.420
($2.66)
50+
$2.250
($2.48)
100+
$2.070
($2.28)
200+
$1.890
($2.08)
More Pricing...
Min: 1 / Mult: 1
0.1µH
112A
Shielded
183A
IHVR-4025JZ-3Z Series
-
143µohm
± 20%
10mm
10mm
6.4mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account