Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

9 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3973755

RoHS

Each
1+
$14.480
($15.93)
10+
$12.570
($13.83)
50+
$11.270
($12.40)
160+
$9.810
($10.79)
640+
$9.790
($10.77)
More Pricing...
Min: 1 / Mult: 1
200µF
500V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
35mm
10mm
1.031ohm
3.7A
-40°C
105°C
AEC-Q200
9452974

RoHS

Each
1+
$18.620
($20.48)
5+
$15.110
($16.62)
10+
$13.100
($14.41)
25+
$12.330
($13.56)
50+
$11.680
($12.85)
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
30mm
50mm
10mm
-
3.7A
-40°C
85°C
-
1903231

RoHS

Each
1+
$12.880
($14.17)
5+
$10.460
($11.51)
10+
$9.080
($9.99)
25+
$8.530
($9.38)
50+
$8.100
($8.91)
More Pricing...
Min: 1 / Mult: 1
6800µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC HPR Series
30mm
41mm
10mm
-
3.7A
-40°C
105°C
-
1903121

RoHS

Each
1+
$11.700
($12.87)
5+
$9.990
($10.99)
10+
$8.170
($8.99)
25+
$7.660
($8.43)
50+
$7.230
($7.95)
More Pricing...
Min: 1 / Mult: 1
5600µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
30mm
40mm
10mm
-
3.7A
-40°C
85°C
-
3973749

RoHS

Each
1+
$22.690
($24.96)
10+
$14.000
($15.40)
50+
$13.600
($14.96)
100+
$13.200
($14.52)
500+
$11.840
($13.02)
More Pricing...
Min: 1 / Mult: 1
330µF
500V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
35mm
10mm
0.757ohm
3.7A
-40°C
85°C
AEC-Q200
4144471

RoHS

Each
1+
$52.050
($57.26)
3+
$46.570
($51.23)
5+
$41.090
($45.20)
10+
$35.610
($39.17)
20+
$34.900
($38.39)
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
35mm
60mm
12.8mm
48ohm
3.7A
-40°C
85°C
-
4414073

RoHS

Each
1+
$54.070
($59.48)
3+
$50.090
($55.10)
5+
$46.110
($50.72)
10+
$42.120
($46.33)
20+
$41.280
($45.41)
More Pricing...
Min: 1 / Mult: 1
100µF
350V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
60mm
22.5mm
0.14ohm
3.7A
-40°C
105°C
-
4294029

RoHS

Each
1+
$96.100
($105.71)
3+
$86.120
($94.73)
5+
$75.100
($82.61)
10+
$70.090
($77.10)
20+
$67.960
($74.76)
More Pricing...
Min: 1 / Mult: 1
560µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
35mm
80mm
31.8mm
0.191ohm
3.7A
-40°C
85°C
-
2476317

RoHS

Each
1+
$11.400
($12.54)
10+
$6.580
($7.24)
50+
$6.360
($7.00)
100+
$6.130
($6.74)
500+
$5.370
($5.91)
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Snap-In
3000 hours @ 85°C
Polar
PEH506 Series
23mm
32mm
10mm
1.1ohm
3.7A
-40°C
85°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account