Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No5G16AINDS-USB-A-HUB
Order Code4203796
Also Known AsGTIN UPC EAN: 0065030894999
Your Part Number
3 total stock globally
2 more incoming. You can reserve stock now
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $950.910 ($1,046.001) |
Price for:Each
Minimum: 1
Multiple: 1
$950.91 ($1,046.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No5G16AINDS-USB-A-HUB
Order Code4203796
Also Known AsGTIN UPC EAN: 0065030894999
Technical Datasheet
No. of Ports16Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
The Startech 5G16AINDS-USB-A-HUB is an industrial grade 16 port USB 3.0 hub with up to 5Gb/s shared bandwidth, providing fast and efficient transfer speeds for data-intensive applications. The hub is equipped with a robust metal enclosure that has level 4 ESD protection, making it suitable for use in harsh environments. The hub also features convenient dual host support, complete with flexible power and mounting options, making it the perfect solution for adding USB scalability to your workstation.
- 16 USB-A ports that provides effective multiport connectivity for data-intensive applications
- High speed USB 3.2 Gen 1 transfer rates up to 5Gb/s
- Host and device USB ports feature screw-lock connectors to ensure reliable connections
- Dual host design with rocker switch allows the hub to be connected to two separate computers
- Level 4 electrostatic disharge protection with 15kV Air / 8kV Contact ESD protection
- Wide operating temperature range: 0°C to 60°C (32°F to 140°F)
- Powered by DC adaptor (not included) or wide range 12-24V DC terminal block input
- Supports BC 1.2 fast charging with up to 120W shared across all ports when connected to a power source
- Integrated screw points for wall mounting
- Includes rack mounting brackets and DIN rail brackets for flexible installation options
- OS independent, no software or drivers required
- Dimensions (HxWxD): 43x280x130mm
- 2 Year manufacturer warranty
Contents
Hub, 3m USB cable, Rack mount brackets, DIN rail brackets, Mounting screws and user guide.
Technical Specifications
No. of Ports
16Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8