Print Page
Image is for illustrative purposes only. Please refer to product description.

118 total stock globally
60 more incoming. You can reserve stock now
118 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.702 ($0.7722) |
| 50+ | $0.527 ($0.5797) |
| 100+ | $0.512 ($0.5632) |
Price for:Each
Minimum: 1
Multiple: 1
$0.70 ($0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 621 Threaded Mounting Bracket is a component designed for robust and secure mounting applications. It is constructed from durable steel and features a zinc plated finish for enhanced protection against corrosion. This bracket is available with a specific 4-40 thread size, making it suitable for use in applications requiring standardized threading for precise and reliable fastening.
- Threaded Mounting Bracket for secure fastening applications
- Constructed from strong and durable steel material
- Features a zinc plated finish for improved corrosion resistance
- Available with a 4-40 thread size for standardized compatibility
- Provides a robust and reliable solution for component mounting
Applications
Industrial
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
No SVHC (21-Jan-2025)
Thread Size - Imperial
4-40
Body Length
9.53mm
Fastener Material
Steel
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001