Print Page
Image is for illustrative purposes only. Please refer to product description.

4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $164.350 ($180.785) |
Price for:Each
Minimum: 1
Multiple: 1
$164.35 ($180.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF5AR2280CZ22W1TOBO1
Order Code4063660
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE5AR2280CZ
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Power Supply
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Board ICE5AR2280CZ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
REF_5AR2280CZ_22W1 is an auxiliary power supply reference design configured in a flyback topology and is based on the ICE5AR2280CZ, a product of Infineon’s 5th generation fixed frequency CoolSET™ family. The power supply supports an input range up to 264 VAC with 15V/0.15A, 12V/1.4A and 5V/0.3A output. Due to the integrated 800V MOSFET and the line overvoltage protection, such a design enables the deployment to unstable grid environments and increases the robustness of the entire system.
- 22W isolated flyback auxiliary power supply for residential indoor aircon
- <gt/> 79% full-load efficiency at 230VAC
- Multi-output support for IPM gate driver, relay, MCU and miscellaneous biasing needs
- Ease of design and BOM reduction with an integrated MOSFET and line overvoltage protection
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ICE5AR2280CZ
Application Sub Type
Isolated Flyback Power Supply
Core Sub-Architecture
-
Kit Contents
Reference Board ICE5AR2280CZ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1