3,681 Product Results Found for "single-leads"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Cable, Wire & Cable Assemblies
(3,681)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ $511.050 ($562.16) | PVC | Brown | 4AWG | 196 x 0.4mm | 164ft | 50m | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ $36.410 ($40.05)5+ $34.270 ($37.70) | PVC | Green, Red | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ $144.920 ($159.41)5+ $134.500 ($147.95) | Silicone Rubber | Red | 18AWG | 192 x 41AWG | 50ft | 15.2m | 150°C | - | 10kV | Copper | 3.6mm | - | - | ||||||
Reel of 1 Reel | 1+ $4,779.690 ($5,257.66)2+ $4,684.100 ($5,152.51) | PVC | Black | 8AWG | 133 x 29AWG | 1000ft | 305m | 105°C | 8.61mm² | 600V | Copper | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ $224.180 ($246.60)50+ $170.140 ($187.15) | - | - | - | 7 x 0.13mm | - | - | - | 0.072mm² | - | Silver Plated Copper | - | - | - | ||||||
Reel of 1 Reel | 1+ $146.450 ($161.10)25+ $145.560 ($160.12) | PVC | Blue | - | 32 x 0.2mm | 328ft | 100m | 80°C | 1mm² | 300V | Copper | 2.6mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ $357.110 ($392.82)5+ $329.180 ($362.10)10+ $322.600 ($354.86)25+ $316.020 ($347.62) | - | - | - | 7 x 0.2mm | - | - | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | - | - | ||||||
Reel of 1 Reel | 1+ $423.770 ($466.15) | PVC | Black | 12AWG | - | 328ft | 100m | 80°C | 4mm² | 750V | Copper | 4.8mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Reel | 1+ $101.640 ($111.80)25+ $100.820 ($110.90)125+ $98.810 ($108.69) | PVC | Red | - | 16 x 0.2mm | 328ft | 100m | 80°C | 0.5mm² | 500V | Copper | 2.5mm | CE, HAR | - | ||||||
Reel of 1 Reel | 1+ $62.390 ($68.63)2+ $58.940 ($64.83)3+ $57.430 ($63.17)5+ $55.920 ($61.51)7+ $55.380 ($60.92)More Pricing... | PVC | Red | 24AWG | Solid | 100ft | 30.5m | 105°C | 0.2mm² | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $100.880 ($110.97)5+ $92.990 ($102.29)10+ $91.140 ($100.25) | PTFE | Black | 24AWG | 7 x 0.2mm | 82ft | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | 0.95mm | - | - | ||||||
Reel of 1 Reel | 1+ $158.340 ($174.17)3+ $155.160 ($170.68) | PVC | Black | 24AWG | 14 x 0.15mm | 820ft | 250m | 70°C | 0.25mm² | 900V | Copper | 1.3mm | - | LiY Series | ||||||
Reel of 1 Reel | 1+ $97.160 ($106.88)25+ $96.350 ($105.98) | PVC | Blue | - | 16 x 0.2mm | 328ft | 100m | 80°C | 0.5mm² | 300V | Copper | 2.1mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ $100.920 ($111.01)5+ $93.030 ($102.33)10+ $91.170 ($100.29) | PTFE | Red | 24AWG | 7 x 0.2mm | 82ft | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | 0.95mm | - | - | ||||||
Reel of 1 Reel | 1+ $80.110 ($88.12)2+ $72.180 ($79.40)3+ $69.880 ($76.87)5+ $67.580 ($74.34)7+ $65.280 ($71.81)More Pricing... | PVC | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | 2.82mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ $157.450 ($173.20)5+ $146.130 ($160.74)10+ $145.740 ($160.31)15+ $142.830 ($157.11)20+ $139.920 ($153.91) | Silicone Rubber | Red | 20AWG | 256 x 0.05mm | 82ft | 25m | 90°C | 0.5mm² | 1.5kV | Copper | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+ $114.200 ($125.62)5+ $105.990 ($116.59)10+ $105.710 ($116.28)25+ $103.600 ($113.96) | TPE | Red | 17AWG | 258 x 0.07mm | 82ft | 25m | 105°C | 1mm² | 750V | Copper | 2.7mm | - | - | ||||||
Reel of 1 Reel | 1+ $481.810 ($529.99) | PVC | Black | 10AWG | - | 328ft | 100m | 80°C | 6mm² | 750V | Copper | 5.3mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Reel | 1+ $274.170 ($301.59)50+ $264.120 ($290.53)250+ $258.840 ($284.72) | PVC | Green, Yellow | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ $228.500 ($251.35)50+ $171.500 ($188.65)250+ $163.990 ($180.39) | PTFE | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ $45.030 ($49.53)50+ $40.980 ($45.08)250+ $40.170 ($44.19) | PVC | Green | 26AWG | 7 x 34AWG | 100ft | 30.5m | 105°C | 0.142mm² | 300V | Tinned Copper | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $228.890 ($251.78)25+ $192.030 ($211.23)125+ $188.190 ($207.01) | PVC | Red | 24AWG | 7 x 32AWG | 1000ft | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $173.640 ($191.00) | - | - | - | 0 | - | - | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | - | - | ||||||
Reel of 1 Reel | 1+ $511.100 ($562.21)2+ $492.700 ($541.97)5+ $465.650 ($512.22)10+ $446.910 ($491.60)25+ $428.610 ($471.47) | PVC | Black | 18AWG | 16 x 0.255mm | 1000ft | 304.8m | 105°C | 0.816mm² | 300V | Tinned Copper | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $166.970 ($183.67)5+ $153.910 ($169.30)10+ $150.840 ($165.92)25+ $147.760 ($162.54) | PTFE | Red | 22AWG | 0 | 82ft | 25m | 260°C | 0.338mm² | 300V | Silver Plated Copper | 1.1mm | - | SPC PTFE Series | ||||||