You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SA3545/S - 

Circular Connector Contact, Buccaneer®, 6000 Series Buccaneer, Socket, Crimp, 18 AWG

SA3545/S - Circular Connector Contact, Buccaneer®, 6000 Series Buccaneer, Socket, Crimp, 18 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
SA3545/S
Order Code:
2127934
Product Range
6000 Series Buccaneer
Technical Datasheet:
SA3545/S   Datasheet
See all Technical Docs

Product Overview

The 6000 series Buccaneer Circular Connector that combines the ease of use of a push/pull coupling mechanism with proven environmental sealing. It is available with metal or plastic bodies, the range supports data (USB and Ethernet), signal and mains power. It is designed and independently tested to IP66, IP68 and IP69K standards. It is ideal for applications where ingress of dust and water must be avoided and where ease of connection, space and appearance are important considerations.
  • Push/pull mechanism
  • 30° Twist locking
  • UL94V-0 Flammability
  • Flex, flex in-line and panel-mount body styles with sealing caps
  • Polarisation and visual alignment
  • Scoop proof contacts

Applications

Industrial

Product Information

:
6000 Series Buccaneer
:
Socket
:
Crimp
:
-
:
18AWG
:
6000 Series 2, 3 Way Buccaneer Connectors
:
Nickel Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Contact me when back in stock

$17.37 ( $19.11 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.37 ($19.11)
  ( )
5+ $16.63 ($18.29)
  ( )
10+ $15.66 ($17.23)
  ( )
25+ $14.78 ($16.26)
  ( )
50+ $14.05 ($15.46)